
53548-1 | |
|---|---|
DigiKey Part Number | A27455-ND |
Manufacturer | |
Manufacturer Product Number | 53548-1 |
Description | CONN SPLICE 16-22 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Natural, Red Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 53548-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Mating Area |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,20000 € | 22,00 € |
| 25 | 2,06200 € | 51,55 € |
| 50 | 1,96320 € | 98,16 € |
| 100 | 1,86940 € | 186,94 € |
| 250 | 1,75232 € | 438,08 € |
| 500 | 1,66868 € | 834,34 € |
| 1.000 | 1,58907 € | 1.589,07 € |
| 3.000 | 1,47064 € | 4.411,92 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |



