
535074-1 | |
|---|---|
DigiKey Part Number | A29062-ND |
Manufacturer | |
Manufacturer Product Number | 535074-1 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 535074-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,04400 € | 20,44 € |
| 28 | 1,90000 € | 53,20 € |
| 56 | 1,80911 € | 101,31 € |
| 112 | 1,72268 € | 192,94 € |
| 252 | 1,62687 € | 409,97 € |
| 504 | 1,54923 € | 780,81 € |
| 1.008 | 1,47531 € | 1.487,11 € |
| 2.520 | 1,38302 € | 3.485,21 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


