Cable Fiber Optic ST To ST 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5349573-1

DigiKey Part Number
A105074-ND
Manufacturer
Manufacturer Product Number
5349573-1
Description
FIBER OPTIC CBL ST-ST SIMPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST
2nd Connector
ST
Cable Diameter
0.10" (2.5mm)
Cable Type
Buffered Fiber
Features
Low Smoke
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Simplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL ST-ST SIMPLEX 2M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL ST-ST SIMPLEX 3M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL ST-ST SIMPLEX 6M
In-Stock: 0
Unit Price: 15,43500 €
FIBER OPTIC CBL ST-ST SIMPLX 10M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL ST-ST SIMPLX 20M
In-Stock: 0
Unit Price: