


534236-8 | |
|---|---|
DigiKey Part Number | 534236-8-ND |
Manufacturer | |
Manufacturer Product Number | 534236-8 |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 534236-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.340" (8.64mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512116 | Molex | 1.346 | WM4241-ND | 3,31000 € | Similar |
| ESD-108-G-23 | Samtec Inc. | 200 | ESD-108-G-23-ND | 7,11000 € | Similar |
| SSQ-108-01-F-D | Samtec Inc. | 212 | SAM10005-ND | 1,95000 € | Similar |
| SSQ-108-01-L-D | Samtec Inc. | 10 | SSQ-108-01-L-D-ND | 2,31000 € | Similar |
| SSQ-108-02-F-D | Samtec Inc. | 162 | SSQ-108-02-F-D-ND | 2,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 28 | 2,84000 € | 79,52 € |
| 112 | 2,57500 € | 288,40 € |
| 504 | 2,31573 € | 1.167,13 € |
| 1.008 | 2,20526 € | 2.222,90 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

