
53128-2 | |
|---|---|
DigiKey Part Number | A0950TR-ND - Tape & Reel (TR) A0950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53128-2 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53128-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.276" (7.01mm) |
Width - Outer Edges 0.406" (10.31mm) | Length - Termination 0.278" (7.06mm) |
Length - Overall 0.777" (19.74mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52720 € | 13,18 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,47810 € | 47,81 € |
| 250 | 0,44812 € | 112,03 € |
| 500 | 0,42670 € | 213,35 € |
| 1.000 | 0,40632 € | 406,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39230 € | 980,75 € |
| 5.000 | 0,37358 € | 1.867,90 € |
| 7.500 | 0,36305 € | 2.722,88 € |
| 12.500 | 0,35021 € | 4.377,62 € |
| 17.500 | 0,34200 € | 5.985,00 € |
| 25.000 | 0,33351 € | 8.337,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


