
53124-2 | |
|---|---|
DigiKey Part Number | A111305TR-ND - Tape & Reel (TR) A111305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53124-2 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.637" (16.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,40000 € | 10,00 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,36280 € | 36,28 € |
| 250 | 0,34004 € | 85,01 € |
| 500 | 0,32380 € | 161,90 € |
| 1.000 | 0,30832 € | 308,32 € |
| 2.500 | 0,28901 € | 722,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28347 € | 1.417,35 € |
| 10.000 | 0,26995 € | 2.699,50 € |
| 15.000 | 0,26234 € | 3.935,10 € |
| 25.000 | 0,25306 € | 6.326,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




