
531230-3 | |
|---|---|
DigiKey Part Number | A26233-ND |
Manufacturer | |
Manufacturer Product Number | 531230-3 |
Description | SHUNT .200 C/P LP 2 POS 30AU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 531230-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80800 € | 8,08 € |
| 30 | 0,74800 € | 22,44 € |
| 50 | 0,72140 € | 36,07 € |
| 100 | 0,68690 € | 68,69 € |
| 250 | 0,64384 € | 160,96 € |
| 500 | 0,61308 € | 306,54 € |
| 2.000 | 0,55595 € | 1.111,90 € |
| 4.000 | 0,52943 € | 2.117,72 € |
| 6.000 | 0,51450 € | 3.087,00 € |
| Unit Price without VAT: | 0,80800 € |
|---|---|
| Unit Price with VAT: | 0,96152 € |





