
531020-1 | |
|---|---|
DigiKey Part Number | 531020-1-ND |
Manufacturer | |
Manufacturer Product Number | 531020-1 |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Features Zero Insertion Force (ZIF) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 44 | Color Black |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |

