
53041 | |
|---|---|
DigiKey Part Number | A27378-ND |
Manufacturer | |
Manufacturer Product Number | 53041 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.478" (12.14mm) | |
Length - Overall | 1.425" (36.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.256" (6.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,11760 € | 52,94 € |
| 50 | 2,01620 € | 100,81 € |
| 100 | 1,91980 € | 191,98 € |
| 300 | 1,77663 € | 532,99 € |
| 500 | 1,71372 € | 856,86 € |
| 1.000 | 1,63196 € | 1.631,96 € |
| 2.500 | 1,52988 € | 3.824,70 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |





