
52935-3 | |
|---|---|
DigiKey Part Number | A28177TR-ND - Tape & Reel (TR) A28177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52935-3 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52935-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.182" (2.92mm ~ 4.62mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.799" (20.29mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35320 € | 8,83 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,32030 € | 32,03 € |
| 250 | 0,30020 € | 75,05 € |
| 500 | 0,28588 € | 142,94 € |
| 1.000 | 0,27221 € | 272,21 € |
| 2.500 | 0,25516 € | 637,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25028 € | 1.251,40 € |
| 10.000 | 0,23833 € | 2.383,30 € |
| 15.000 | 0,23162 € | 3.474,30 € |
| 25.000 | 0,22342 € | 5.585,50 € |
| 35.000 | 0,21819 € | 7.636,65 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


