
52930 | |
|---|---|
DigiKey Part Number | A1089-ND |
Manufacturer | |
Manufacturer Product Number | 52930 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52930 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.860" (21.84mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53840 € | 13,46 € |
| 50 | 0,51260 € | 25,63 € |
| 100 | 0,48810 € | 48,81 € |
| 250 | 0,45748 € | 114,37 € |
| 500 | 0,43560 € | 217,80 € |
| 1.000 | 0,41481 € | 414,81 € |
| 3.000 | 0,38387 € | 1.151,61 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |









