
52594-1 | |
|---|---|
DigiKey Part Number | 52594-1-ND |
Manufacturer | |
Manufacturer Product Number | 52594-1 |
Description | CONN TERM POWER 1/0AWG CRIMP |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Terminal Power Disconnect Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Power Disconnect | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 107,12050 € | 4.284,82 € |
| Unit Price without VAT: | 107,12050 € |
|---|---|
| Unit Price with VAT: | 127,47340 € |



