
52474 | |
|---|---|
DigiKey Part Number | A119647-ND |
Manufacturer | |
Manufacturer Product Number | 52474 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.174" (29.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.200" (2.67mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.273" (6.93mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49876 € | 2.493,80 € |
| Unit Price without VAT: | 0,49876 € |
|---|---|
| Unit Price with VAT: | 0,59352 € |






