
52420-2 | |
|---|---|
DigiKey Part Number | A09043TR-ND - Tape & Reel (TR) A09043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52420-2 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52420-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.238" (6.05mm) |
Length - Overall 0.933" (23.70mm) | Length - Termination 0.414" (10.52mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,43820 € | 43,82 € |
| 250 | 0,41076 € | 102,69 € |
| 500 | 0,39114 € | 195,57 € |
| 1.000 | 0,37246 € | 372,46 € |
| 2.500 | 0,34913 € | 872,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34245 € | 1.712,25 € |
| 10.000 | 0,32611 € | 3.261,10 € |
| 15.000 | 0,31692 € | 4.753,80 € |
| 25.000 | 0,30571 € | 7.642,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

