
52409 | |
|---|---|
DigiKey Part Number | A09040-ND |
Manufacturer | |
Manufacturer Product Number | 52409 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 $ | 0,86 $ |
| 10 | 0,72900 $ | 7,29 $ |
| 25 | 0,68360 $ | 17,09 $ |
| 50 | 0,65100 $ | 32,55 $ |
| 100 | 0,61980 $ | 61,98 $ |
| 250 | 0,58096 $ | 145,24 $ |
| 500 | 0,55318 $ | 276,59 $ |
| 1.000 | 0,52677 $ | 526,77 $ |
| 3.000 | 0,48747 $ | 1.462,41 $ |
| Unit Price without VAT: | 0,86000 $ |
|---|---|
| Unit Price with VAT: | 1,02340 $ |








