
52369 | |
|---|---|
DigiKey Part Number | A27427-ND |
Manufacturer | |
Manufacturer Product Number | 52369 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52369 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.196" (4.98mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.667" (16.94mm) | Length - Termination 0.331" (8.41mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.119" (3.02mm) |
Termination Crimp | Base Product Number |
Wire Gauge 22-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,64480 € | 41,12 € |
| 50 | 1,56600 € | 78,30 € |
| 100 | 1,49120 € | 149,12 € |
| 250 | 1,39776 € | 349,44 € |
| 500 | 1,33106 € | 665,53 € |
| 1.000 | 1,26754 € | 1.267,54 € |
| 3.000 | 1,17307 € | 3.519,21 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |




