Ring Terminal Connector 1/2 Stud D-Shaped 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52289

DigiKey Part Number
A119648-ND
Manufacturer
Manufacturer Product Number
52289
Description
CONN RING D-SHAPE 1/0AWG #1/2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud D-Shaped 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
1/2 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.875" (22.23mm)
Length - Overall
2.478" (62.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.684" (17.37mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2507,49828 €1.874,57 €
Manufacturers Standard Package
Unit Price without VAT:7,49828 €
Unit Price with VAT:8,92295 €