
52284-4 | |
|---|---|
DigiKey Part Number | A136211-ND |
Manufacturer | |
Manufacturer Product Number | 52284-4 |
Description | CONN RING CIRC 22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52284-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Offset Holes, Serrations |
Part Status Active | Color Red, Green Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.038" ~ 0.110" (0.97mm ~ 2.79mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.946" (24.03mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,83515 € | 5.010,90 € |
| Unit Price without VAT: | 0,83515 € |
|---|---|
| Unit Price with VAT: | 0,99383 € |








