



5227699-3 | |
|---|---|
DigiKey Part Number | A32249-ND |
Manufacturer | |
Manufacturer Product Number | 5227699-3 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5227699-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44200 € | 34,42 € |
| 30 | 3,18467 € | 95,54 € |
| 60 | 3,03250 € | 181,95 € |
| 120 | 2,88775 € | 346,53 € |
| 270 | 2,72707 € | 736,31 € |
| 510 | 2,60747 € | 1.329,81 € |
| 1.020 | 2,48311 € | 2.532,77 € |
| 2.520 | 2,33989 € | 5.896,52 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |













