
52273 | |
|---|---|
DigiKey Part Number | A27334-ND |
Manufacturer | |
Manufacturer Product Number | 52273 |
Description | CONN RING CIRC 22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52273 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction, Serrated Termination |
Part Status Active | Color Red, Green Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.038" ~ 0.110" (0.97mm ~ 2.79mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.734" (18.64mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,65160 € | 16,29 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,59090 € | 59,09 € |
| 250 | 0,55376 € | 138,44 € |
| 500 | 0,52732 € | 263,66 € |
| 1.000 | 0,50214 € | 502,14 € |
| 3.000 | 0,46469 € | 1.394,07 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |








