
52263-5 | |
|---|---|
DigiKey Part Number | A136208-ND |
Manufacturer | |
Manufacturer Product Number | 52263-5 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52263-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.556" (39.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.390" (9.91mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,90400 € | 22,60 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,81980 € | 81,98 € |
| 300 | 0,75860 € | 227,58 € |
| 500 | 0,73170 € | 365,85 € |
| 1.000 | 0,69678 € | 696,78 € |
| 2.500 | 0,65317 € | 1.632,93 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |





