
5225744-4 | |
|---|---|
DigiKey Part Number | 5225744-4-ND |
Manufacturer | |
Manufacturer Product Number | 5225744-4 |
Description | CONN HN PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group RG-59, 302 |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Ingress Protection Weatherproof |
Connector Type Plug, Male Pin | Includes 5 pcs - 1 Connector, 1 Contact, 3 Ferrules |
Contact Termination Crimp | Base Product Number |
Shield Termination Crimp |

