



5223004-1 | |
|---|---|
DigiKey Part Number | A97838-ND |
Manufacturer | |
Manufacturer Product Number | 5223004-1 |
Description | CONN RCPT FUTUREBUS 30P EDGE MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223004-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,68000 € | 46,80 € |
| 48 | 4,18979 € | 201,11 € |
| 96 | 3,98979 € | 383,02 € |
| 144 | 3,87722 € | 558,32 € |
| 288 | 3,69222 € | 1.063,36 € |
| 528 | 3,53775 € | 1.867,93 € |
| 1.008 | 3,38011 € | 3.407,15 € |
| 2.544 | 3,27545 € | 8.332,74 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |






