



5223002-4 | |
|---|---|
DigiKey Part Number | A97834-ND |
Manufacturer | |
Manufacturer Product Number | 5223002-4 |
Description | CONN HEADER FUTUREBUS 120POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223002-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 12 | 11,67417 € | 140,09 € |
| 36 | 10,80333 € | 388,92 € |
| 60 | 10,42083 € | 625,25 € |
| 108 | 9,99769 € | 1.079,75 € |
| 252 | 9,41802 € | 2.373,34 € |
| 504 | 9,02704 € | 4.549,63 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |



