5223002-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223002-2

DigiKey Part Number
A97833-ND
Manufacturer
Manufacturer Product Number
5223002-2
Description
CONN HEADER FUTUREBUS 60POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5223002-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,09000 €12,09 €
249,66208 €231,89 €
489,20083 €441,64 €
728,94125 €643,77 €
1208,62492 €1.034,99 €
2648,15848 €2.153,84 €
5047,79502 €3.928,69 €
1.0087,74315 €7.805,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,09000 €
Unit Price with VAT:14,38710 €