
521367-1 | |
|---|---|
DigiKey Part Number | A111282TR-ND - Tape & Reel (TR) A111282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521367-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521367-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,19560 € | 19,56 € |
| 250 | 0,18340 € | 45,85 € |
| 500 | 0,17460 € | 87,30 € |
| 1.000 | 0,16626 € | 166,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15041 € | 300,82 € |
| 4.000 | 0,14322 € | 572,88 € |
| 6.000 | 0,13918 € | 835,08 € |
| 10.000 | 0,13426 € | 1.342,60 € |
| 14.000 | 0,13111 € | 1.835,54 € |
| 20.000 | 0,12785 € | 2.557,00 € |
| 50.000 | 0,11985 € | 5.992,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


