
520988-2 | |
|---|---|
DigiKey Part Number | A34778TR-ND - Tape & Reel (TR) A34778CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520988-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520988-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.365" (34.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,21160 € | 21,16 € |
| 250 | 0,19836 € | 49,59 € |
| 500 | 0,18884 € | 94,42 € |
| 1.000 | 0,17982 € | 179,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16267 € | 325,34 € |
| 4.000 | 0,15490 € | 619,60 € |
| 6.000 | 0,15053 € | 903,18 € |
| 10.000 | 0,14520 € | 1.452,00 € |
| 14.000 | 0,14180 € | 1.985,20 € |
| 20.000 | 0,13828 € | 2.765,60 € |
| 50.000 | 0,12963 € | 6.481,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









