
520875-1 | |
|---|---|
DigiKey Part Number | 520875-1-ND |
Manufacturer | |
Manufacturer Product Number | 520875-1 |
Description | CONN RCPT 6POS 9.14MM R/A SLDR |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.360" (9.14mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Flange |
Packaging Bulk | Color Natural |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Type Receptacle, Female Blade Sockets | Contact Material Brass |
Number of Positions 6 | Contact Finish Tin |
Pitch 0.360" (9.14mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Through Hole, Right Angle | Base Product Number |

