



5207908-4 | |
|---|---|
DigiKey Part Number | A33654-ND |
Manufacturer | |
Manufacturer Product Number | 5207908-4 |
Description | CONN BACKSHELL 15P 90/180DEG BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5207908-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,71000 € | 47,10 € |
| 25 | 4,41480 € | 110,37 € |
| 50 | 4,20400 € | 210,20 € |
| 100 | 4,00320 € | 400,32 € |
| 250 | 3,75264 € | 938,16 € |
| 500 | 3,57362 € | 1.786,81 € |
| 1.000 | 3,40320 € | 3.403,20 € |
| 2.500 | 3,29791 € | 8.244,77 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

















