
52043-7 | |
|---|---|
DigiKey Part Number | A136202TR-ND - Tape & Reel (TR) A136202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52043-7 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52043-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.546" (13.87mm) | |
Length - Overall | 1.948" (49.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,17320 € | 79,33 € |
| 50 | 3,02160 € | 151,08 € |
| 100 | 2,87720 € | 287,72 € |
| 250 | 2,69708 € | 674,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44000 € | 1.220,00 € |
| 1.000 | 2,32361 € | 2.323,61 € |
| 1.500 | 2,25813 € | 3.387,20 € |
| 2.500 | 2,17828 € | 5.445,70 € |
| 3.500 | 2,17270 € | 7.604,45 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |












