520251-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2.046
Unit Price: 2,10000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520251-4

DigiKey Part Number
A9044-ND
Manufacturer
Manufacturer Product Number
520251-4
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
520251-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat3
Packaging
Tray
Features
Board Lock, Panel Stops
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520251-4TE Connectivity AMP Connectors2.046A31407-ND2,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes