
51893 | |
|---|---|
DigiKey Part Number | A122633-ND |
Manufacturer | |
Manufacturer Product Number | 51893 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 51893 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,71600 € | 17,90 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,64950 € | 64,95 € |
| 250 | 0,60876 € | 152,19 € |
| 500 | 0,57968 € | 289,84 € |
| 1.000 | 0,55200 € | 552,00 € |
| 2.500 | 0,51744 € | 1.293,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |







