
51864-4 | |
|---|---|
DigiKey Part Number | A28117TR-ND - Tape & Reel (TR) A28117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51864-4 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32160 € | 8,04 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,29150 € | 29,15 € |
| 250 | 0,27320 € | 68,30 € |
| 500 | 0,26012 € | 130,06 € |
| 1.000 | 0,24770 € | 247,70 € |
| 2.500 | 0,23219 € | 580,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21005 € | 1.050,25 € |
| 10.000 | 0,20003 € | 2.000,30 € |
| 15.000 | 0,19439 € | 2.915,85 € |
| 25.000 | 0,18751 € | 4.687,75 € |
| 35.000 | 0,18312 € | 6.409,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











