
5179030-6 | |
|---|---|
DigiKey Part Number | 5179030-6-ND |
Manufacturer | |
Manufacturer Product Number | 5179030-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179030-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm, 19mm | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 14 | 5,71857 € | 80,06 € |
| 105 | 4,96048 € | 520,85 € |
| 504 | 4,44105 € | 2.238,29 € |
| 1.001 | 4,23138 € | 4.235,61 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |










