
5175472-1 | |
|---|---|
DigiKey Part Number | 5175472-1-ND |
Manufacturer | |
Manufacturer Product Number | 5175472-1 |
Description | CONN BTB HD PLUG 20POS R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175472-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 13,19400 € | 131,94 € |
| 25 | 12,36800 € | 309,20 € |
| 50 | 11,77780 € | 588,89 € |
| 190 | 10,71963 € | 2.036,73 € |
| 380 | 10,20853 € | 3.879,24 € |
| 570 | 10,17589 € | 5.800,26 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |



