
5145376-2 | |
|---|---|
DigiKey Part Number | 5145376-2-ND |
Manufacturer | |
Manufacturer Product Number | 5145376-2 |
Description | CONN AGP FMALE 132POS 0.039 GOLD |
Customer Reference | |
Detailed Description | 132 Position Female Connector AGP, Universal Gold 0.039" (1.00mm) Brown |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Box | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type AGP, Universal | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 66 | Color Brown |
Number of Positions 132 | Operating Temperature 0°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |

