



5145251-2 | |
|---|---|
DigiKey Part Number | A33649-ND |
Manufacturer | |
Manufacturer Product Number | 5145251-2 |
Description | CONN CPU SLOT 1 FEMALE 242POS |
Customer Reference | |
Detailed Description | 242 Position Female Connector CPU - Slot 1 Gold 0.100" (2.54mm) Brown |
Datasheet | Datasheet |
EDA/CAD Models | 5145251-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder, Staggered |
Card Type CPU - Slot 1 | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 73; 48 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 242 | Color Brown |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |

