
5145246-1 | |
|---|---|
DigiKey Part Number | A144338-ND |
Manufacturer | |
Manufacturer Product Number | 5145246-1 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI Universal 3.3V, 5V 64 Bit Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 5145246-1 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Features Board Lock |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type PCI Universal 3.3V, 5V 64 Bit | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 11; 49; 32 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 184 | Color Natural |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,19000 € | 61,90 € |
| 32 | 5,70188 € | 182,46 € |
| 64 | 5,42938 € | 347,48 € |
| 128 | 5,17031 € | 661,80 € |
| 256 | 4,92359 € | 1.260,44 € |
| 512 | 4,68877 € | 2.400,65 € |
| 1.024 | 4,46522 € | 4.572,39 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |










