9-1437535-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 2.458
Unit Price: 1,00000 €
Datasheet

Similar


Aries Electronics
In Stock: 881
Unit Price: 1,33000 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 3,72947 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 4,52179 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 2,18262 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 4,44619 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 0,83719 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 2,03209 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 4,53440 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1437535-4

DigiKey Part Number
9-1437535-4-ND
Manufacturer
Manufacturer Product Number
9-1437535-4
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
25.0µin (0.63µm)
Contact Material - Post
Beryllium Copper
Housing Material
-
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes