
5120658-2 | |
|---|---|
DigiKey Part Number | 5120658-2-ND |
Manufacturer | |
Manufacturer Product Number | 5120658-2 |
Description | CONN HEADER DUAL BEAM 100POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 5120658-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 100 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 10 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,19000 € | 32,19 € |
| 20 | 26,05100 € | 521,02 € |
| 40 | 24,80800 € | 992,32 € |
| 60 | 24,10883 € | 1.446,53 € |
| 100 | 23,25620 € | 2.325,62 € |
| 260 | 22,59081 € | 5.873,61 € |
| Unit Price without VAT: | 32,19000 € |
|---|---|
| Unit Price with VAT: | 38,30610 € |





