
5120524-2 | |
|---|---|
DigiKey Part Number | A111222TR-ND - Tape & Reel (TR) A111222CT-ND - Cut Tape (CT) 17-5120524-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5120524-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120524-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,29500 € | 52,95 € |
| 100 | 4,50080 € | 450,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,95693 € | 1.187,08 € |
| 600 | 3,76817 € | 2.260,90 € |
| 900 | 3,66201 € | 3.295,81 € |
| 1.500 | 3,54423 € | 5.316,35 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |



