51205xx-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120524-2

DigiKey Part Number
A111222TR-ND - Tape & Reel (TR)
A111222CT-ND - Cut Tape (CT)
17-5120524-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5120524-2
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5120524-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
84
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
14mm, 15mm
Height Above Board
0.408" (10.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,24000 €6,24 €
105,29500 €52,95 €
1004,50080 €450,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,95693 €1.187,08 €
6003,76817 €2.260,90 €
9003,66201 €3.295,81 €
1.5003,54423 €5.316,35 €
Manufacturers Standard Package
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €