5106012-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5106012-1
5106012-1
5106012-1

5106012-1

DigiKey Part Number
A97872-ND
Manufacturer
Manufacturer Product Number
5106012-1
Description
CONN HEADER 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5106012-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
C 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,87000 €15,87 €
2212,75682 €280,65 €
4412,14818 €534,52 €
6611,80561 €779,17 €
11011,38791 €1.252,67 €
26410,70636 €2.826,48 €
50610,42310 €5.274,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,87000 €
Unit Price with VAT:18,88530 €