
50832-2 | |
|---|---|
DigiKey Part Number | A136185TR-ND - Tape & Reel (TR) A136185CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 50832-2 |
Description | CONN RING CIRC 20-22AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50832-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Obsolete | Color Green |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.035" ~ 0.100" (0.89mm ~ 2.54mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 0.840" (21.34mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |


