
50829 | |
|---|---|
DigiKey Part Number | A113759-ND |
Manufacturer | |
Manufacturer Product Number | 50829 |
Description | CONN RING CIRC 24-26AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.646" (16.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.032" ~ 0.082" (0.81mm ~ 2.08mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |




