


5055558-4 | |
|---|---|
DigiKey Part Number | A144489-ND |
Manufacturer | |
Manufacturer Product Number | 5055558-4 |
Description | TERM SCREW 6-32 10 PIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5055558-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 37.8 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27900 € | 32,79 € |
| 25 | 3,07320 € | 76,83 € |
| 50 | 2,92680 € | 146,34 € |
| 100 | 2,78690 € | 278,69 € |
| 250 | 2,61244 € | 653,11 € |
| 500 | 2,48778 € | 1.243,89 € |
| 1.000 | 2,36912 € | 2.369,12 € |
| 3.000 | 2,21929 € | 6.657,87 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |









