
5-966444-6 | |
|---|---|
DigiKey Part Number | 5-966444-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-966444-6 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Insulation Color | Green | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87900 € | 8,79 € |
| 120 | 0,73758 € | 88,51 € |
| 600 | 0,65833 € | 395,00 € |
| 1.080 | 0,63158 € | 682,11 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |




