917694-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
917694-1
5-917694-1
5-917694-1

5-917694-1

DigiKey Part Number
A125186-ND
Manufacturer
Manufacturer Product Number
5-917694-1
Description
CONN PLUG HSG 10POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-917694-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.717
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52900 €5,29 €
250,49640 €12,41 €
500,47260 €23,63 €
2000,42850 €85,70 €
4000,40803 €163,21 €
6000,39652 €237,91 €
1.0000,38247 €382,47 €
2.6000,35753 €929,58 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €