Parametric Equivalent




5-917693-1 | |
|---|---|
DigiKey Part Number | A125185-ND |
Manufacturer | |
Manufacturer Product Number | 5-917693-1 |
Description | CONN PLUG HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-917693-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,13750 € | 13,75 € |
| 300 | 0,12720 € | 38,16 € |
| 600 | 0,12110 € | 72,66 € |
| 1.200 | 0,11532 € | 138,38 € |
| 2.700 | 0,10890 € | 294,03 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




