


5-87631-2 | |
|---|---|
DigiKey Part Number | A25895-ND |
Manufacturer | |
Manufacturer Product Number | 5-87631-2 |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-87631-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,23300 € | 62,33 € |
| 25 | 5,84280 € | 146,07 € |
| 50 | 5,56380 € | 278,19 € |
| 100 | 5,29830 € | 529,83 € |
| 250 | 4,96668 € | 1.241,67 € |
| 500 | 4,72980 € | 2.364,90 € |
| 1.000 | 4,50427 € | 4.504,27 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |





























